+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | surge arrester | |
Kind of surge arrester | Type 2 | |
Number of poles | 3 | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...60°C | |
IP rating | IP20 | |
Rated voltage | 230/400V AC | |
Kind of network | IT | |
Rated impulse current In (10/350)µs | 40kA | |
Protection level at rated imp. current | 1.5kV | |
Trade name | ACTI9 |