+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of fuse accessories | fuse disconnector | |
Number of poles | 2 | |
Rated voltage | 500V AC | |
Current rating | 25A | |
Mounting | for DIN rail mounting | |
Fuse size | 10x38mm |