+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9N15651

Fuse acces: fuse disconnector; Poles: 2; 500VAC; 25A; 10x38mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N15651
TME Symbol:
A9N15651

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Number of poles
2
Rated voltage
500V AC
Current rating
25A
Mounting
for DIN rail mounting
Fuse size
10x38mm
Gross weight108.4 g
Certificates
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9N15651
6 in TME stock
Net price for quantities from 1 pcs - 23.44 USDGross price for quantities from 1 pcs - 23.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.