+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9N15657

Fuse base; 8.5x31.5mm; for DIN rail mounting; 10A; Poles: 3+N


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N15657
TME Symbol:
A9N15657

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Fuse size
8.5x31.5mm
Mounting
for DIN rail mounting
Current rating
10A
Number of poles
3+N
Gross weight183.84 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
A9N15657
6 in TME stock
Net price for quantities from 1 pcs - 35.75 USDGross price for quantities from 1 pcs - 35.75 USD
Net price for quantities from 3 pcs - 33.33 USDGross price for quantities from 3 pcs - 33.33 USD
Net price for quantities from 6 pcs - 32.26 USDGross price for quantities from 6 pcs - 32.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs