+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9N18341

Circuit breaker; 230/400VAC; Inom: 80A; Poles: 1; Charact: B; 10kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N18341
TME Symbol:
A9N18341

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
80A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...50mm2
Manufacturer series
C120N
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight192.26 g
Certificates
EAN code3606480379154
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N18341
0 in TME stock
No. of pieces (Multiplicity: 72)
Product for special order