+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9N18387

Circuit breaker; 230/400VAC; Inom: 80A; Poles: 3; Charact: D; 10kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N18387
TME Symbol:
A9N18387

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
80A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...50mm2
Manufacturer series
C120N
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight582.3 g
Certificates
EAN code3606480379581
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N18387
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 186.13 USDGross price for quantities from 1 pcs - 186.13 USD
Net price for quantities from 4 pcs - 174.50 USDGross price for quantities from 4 pcs - 174.50 USD
Net price for quantities from 12 pcs - 162.87 USDGross price for quantities from 12 pcs - 162.87 USD