+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9N18391

Circuit breaker; 230/400VAC; Inom: 80A; Poles: 4; Charact: D; 10kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N18391
TME Symbol:
A9N18391

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
80A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...50mm2
Manufacturer series
C120N
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight776.4 g
Certificates
EAN code3606480379628
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N18391
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 257.20 USDGross price for quantities from 1 pcs - 257.20 USD
Net price for quantities from 3 pcs - 241.12 USDGross price for quantities from 3 pcs - 241.12 USD
Net price for quantities from 12 pcs - 225.05 USDGross price for quantities from 12 pcs - 225.05 USD