+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | circuit breaker | |
Rated voltage | 230/400V AC | |
Current rating | 63A | |
Number of poles | 4 | |
Mounting | for DIN rail mounting | |
Characteristics | C | |
IP rating | IP20 | |
Cross section of connecting wires | 1...50mm2 | |
Mechanical durability | 20000 cycles | |
Trade name | ACTI9, MCB | |
Operating temperature | -25...70°C |