+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9N18502

Circuit breaker; 230/400VAC; 100A; Poles: 2; Charact: D; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N18502
TME Symbol:
A9N18502

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
100A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
D
IP rating
IP20
Cross section of connecting wires
1...50mm2
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight785.2 g
Certificates
EAN code3606480380730
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
*
A9N18502
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 197.14 USDGross price for quantities from 1 pcs - 197.14 USD
Net price for quantities from 5 pcs - 184.48 USDGross price for quantities from 5 pcs - 184.48 USD
Net price for quantities from 10 pcs - 172.69 USDGross price for quantities from 10 pcs - 172.69 USD