+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | RCD breaker | |
Kind of circuit breaker | type A-SI | |
Current rating | 0.125kA | |
Residual current | 0.3A | |
Rated voltage | 230/400V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Operating temperature | -25...60°C | |
Mechanical durability | 20000 cycles | |
Trade name | RCD |