+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9N26478

Shunt release; 12÷24VAC; 12÷24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N26478
TME Symbol:
A9N26478

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
shunt release
Operating temperature
-25...50°C
Operating voltage
12...24V AC, 12...24V DC
Gross weight70.8 g
Certificates
EAN code3606480382918
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9N26478
2 in TME stock
Net price for quantities from 1 pcs - 87.74 USDGross price for quantities from 1 pcs - 87.74 USD
Net price for quantities from 8 pcs - 81.89 USDGross price for quantities from 8 pcs - 81.89 USD
Net price for quantities from 16 pcs - 76.03 USDGross price for quantities from 16 pcs - 76.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.