+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of installation accessories | auxiliary contacts | |
Rated surge voltage | 4kV | |
Mounting | for DIN rail mounting | |
Contacts configuration | SPDT | |
Insulation voltage | 0.5kV | |
Maximum current | 0.1A | |
Mechanical mounting | left side |