+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9N26946

Shunt release; side,for DIN rail mounting; 100÷415VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N26946
TME Symbol:
A9N26946

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
shunt release
Mounting
for DIN rail mounting, side
Operating voltage
100...415V AC, 110...130V DC
Gross weight70.37 g
Certificates
EAN code3606480382956
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9N26946
7 in TME stock
Net price for quantities from 1 pcs - 49.31 USDGross price for quantities from 1 pcs - 49.31 USD
Net price for quantities from 5 pcs - 46.23 USDGross price for quantities from 5 pcs - 46.23 USD
Net price for quantities from 10 pcs - 43.15 USDGross price for quantities from 10 pcs - 43.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.