+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9N61535

Circuit breaker; 500VDC; Inom: 32A; Poles: 2; Charact: C; 20kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N61535
TME Symbol:
A9N61535

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
500V DC
Current rating
32A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
20kA
IP rating
IP20
Manufacturer series
C60H-DC
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight240.81 g
Certificates
EAN code3606480424342
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N61535
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.22 USDGross price for quantities from 1 pcs - 60.22 USD
Net price for quantities from 6 pcs - 56.46 USDGross price for quantities from 6 pcs - 56.46 USD
Net price for quantities from 12 pcs - 52.69 USDGross price for quantities from 12 pcs - 52.69 USD
Packaging method by the manufacturer:Cardboard = 6 pcs