+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | circuit breaker | |
Rated voltage | 800V DC | |
Current rating | 13A | |
Number of poles | 2 | |
Mounting | for DIN rail mounting | |
Characteristics | B | |
Short circuit breaking capacity | 1.5kA | |
Cross section of connecting wires | 1...25mm2 | |
Manufacturer series | C60PV-DC | |
Mechanical durability | 20000 cycles | |
Electrical life | 1500 cycles | |
Conform to the norm | IEC EN 60947-2 | |
Application | photovoltaics | |
Trade name | ACTI9, MCB | |
Operating temperature | -25...70°C |