+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9N61690

Switch-disconnector; Poles: 2; for DIN rail mounting; 50A; Acti 9


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N61690
TME Symbol:
A9N61690

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
50A
Mechanical durability
20000 cycles
Manufacturer series
Acti 9
Application
photovoltaics
Rated voltage
1kV DC
Gross weight573.58 g
Certificates
EAN code3606480504136
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N61690
10 in TME stock
Net price for quantities from 1 pcs - 69.21 USDGross price for quantities from 1 pcs - 69.21 USD
Net price for quantities from 5 pcs - 64.59 USDGross price for quantities from 5 pcs - 64.59 USD
Net price for quantities from 10 pcs - 59.98 USDGross price for quantities from 10 pcs - 59.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.