+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9S60232

Switch-disconnector; Poles: 2; for DIN rail mounting; 32A; 415VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9S60232
TME Symbol:
A9S60232

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
415V AC
IP rating
IP40
Operating temperature
-20...50°C
Mechanical durability
300000 cycles
Manufacturer series
Acti 9
Rated surge voltage
4kV
Gross weight65.24 g
Certificates
EAN code3606480088728
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9S60232
100 in TME stock
Net price for quantities from 1 pcs - 15.55 USDGross price for quantities from 1 pcs - 15.55 USD
Net price for quantities from 5 pcs - 14.58 USDGross price for quantities from 5 pcs - 14.58 USD
Net price for quantities from 10 pcs - 13.61 USDGross price for quantities from 10 pcs - 13.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs