+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9S60320

Switch-disconnector; Poles: 3; for DIN rail mounting; 20A; 415VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9S60320
TME Symbol:
A9S60320

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
20A
Rated voltage
415V AC
IP rating
IP40
Operating temperature
-20...50°C
Mechanical durability
300000 cycles
Manufacturer series
Acti 9
Rated surge voltage
4kV
Gross weight119 g
Certificates
EAN code3606480088698
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9S60320
6 in TME stock
Net price for quantities from 1 pcs - 27.44 USDGross price for quantities from 1 pcs - 27.44 USD
Net price for quantities from 6 pcs - 25.72 USDGross price for quantities from 6 pcs - 25.72 USD
Net price for quantities from 12 pcs - 24.00 USDGross price for quantities from 12 pcs - 24.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs