+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 4 | |
Mounting | for DIN rail mounting | |
Current rating | 20A | |
Rated voltage | 415V AC | |
IP rating | IP40 | |
Operating temperature | -20...50°C | |
Mechanical durability | 300000 cycles | |
Manufacturer series | Acti 9 | |
Rated surge voltage | 4kV |