+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of installation accessories | pushbutton switch | |
Number of poles | 1 | |
Rated voltage | 250V AC | |
Rated surge voltage | 4kV | |
Current rating | 32A | |
IP rating | IP40 | |
Mounting | for DIN rail mounting | |
Contacts configuration | NO | |
Mechanical durability | 300000 cycles | |
Trade name | ACTI9 | |
Switches features | with a lamp |