+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 2 | |
Mounting | for DIN rail mounting | |
Current rating | 40A | |
Rated voltage | 415V AC | |
IP rating | IP20 | |
Operating temperature | -25...60°C | |
Mechanical durability | 20000 cycles | |
Manufacturer series | Acti 9 | |
Rated surge voltage | 6kV |