+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9S65392

Switch-disconnector; Poles: 3; for DIN rail mounting; 125A; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9S65392
TME Symbol:
A9S65392

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
415V AC
IP rating
IP20
Operating temperature
-25...60°C
Mechanical durability
20000 cycles
Manufacturer series
Acti 9
Rated surge voltage
6kV
Gross weight251.2 g
Certificates
EAN code3606480531187
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9S65392
2 in TME stock
Net price for quantities from 1 pcs - 36.19 USDGross price for quantities from 1 pcs - 36.19 USD
Net price for quantities from 4 pcs - 34.13 USDGross price for quantities from 4 pcs - 34.13 USD
Net price for quantities from 12 pcs - 32.53 USDGross price for quantities from 12 pcs - 32.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs