+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9S65491

Switch-disconnector; Poles: 4; for DIN rail mounting; 100A; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9S65491
TME Symbol:
A9S65491

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
100A
Rated voltage
415V AC
IP rating
IP20
Operating temperature
-25...60°C
Mechanical durability
20000 cycles
Manufacturer series
Acti 9
Rated surge voltage
6kV
Gross weight333.8 g
Certificates
EAN code3606480531156
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9S65491
20 in TME stock
Net price for quantities from 1 pcs - 41.15 USDGross price for quantities from 1 pcs - 41.15 USD
Net price for quantities from 6 pcs - 38.08 USDGross price for quantities from 6 pcs - 38.08 USD
Net price for quantities from 12 pcs - 35.27 USDGross price for quantities from 12 pcs - 35.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs