+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9S70690

Switch-disconnector; Poles: 1+N; for DIN rail mounting; 100A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9S70690
TME Symbol:
A9S70690

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-disconnector
Number of poles
1+N
Mounting
for DIN rail mounting
Current rating
100A
Rated voltage
230/240V AC
Mechanical durability
20000 cycles
Manufacturer series
Acti 9
Gross weight184 g
Certificates
EAN code3606480098932
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9S70690
0 in TME stock
Net price for quantities from 1 pcs - 71.60 USDGross price for quantities from 1 pcs - 71.60 USD
Net price for quantities from 5 pcs - 67.13 USDGross price for quantities from 5 pcs - 67.13 USD
Net price for quantities from 10 pcs - 62.65 USDGross price for quantities from 10 pcs - 62.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.