+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 3+N | |
Mounting | for DIN rail mounting | |
Current rating | 63A | |
Rated voltage | 230/240V AC | |
Mechanical durability | 20000 cycles | |
Manufacturer series | Acti 9 |