+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9XAH257

Busbar; Poles: 2; Urated: 415V; 100A; No.of mod: 57; Uinsul: 500V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9XAH257
TME Symbol:
A9XAH257

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
busbar
Number of poles
2
Rated voltage
415V
Current rating
100A
Number of modules
57
Insulation voltage
0.5kV
Gross weight392.67 g
Certificates
EAN code3606480485145
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9XAH257
31 in TME stock
Net price for quantities from 1 pcs - 32.07 USDGross price for quantities from 1 pcs - 32.07 USD
Net price for quantities from 5 pcs - 30.25 USDGross price for quantities from 5 pcs - 30.25 USD
Net price for quantities from 10 pcs - 28.42 USDGross price for quantities from 10 pcs - 28.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs