+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9XPH106

Busbar; Poles: 1; Urated: 415V; 100A; No.of mod: 6; Uinsul: 500V

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9XPH106
TME Symbol:
A9XPH106

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
busbar
Number of poles
1
Rated voltage
415V
Current rating
100A
Number of modules
6
Insulation voltage
0.5kV
Gross weight25 g
Certificates
EAN code3606480484995
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9XPH106
12 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 5 pcs - 5.40 USDGross price for quantities from 5 pcs - 5.40 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs