+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9XPH112

Busbar; Poles: 1; Urated: 415V; 100A; No.of mod: 12; Uinsul: 500V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9XPH112
TME Symbol:
A9XPH112

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
busbar
Number of poles
1
Rated voltage
415V
Current rating
100A
Number of modules
12
Insulation voltage
0.5kV
Gross weight49.3 g
Certificates
EAN code3606480485008
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9XPH112
176 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 20 pcs - 3.79 USDGross price for quantities from 20 pcs - 3.79 USD
Packaging method by the manufacturer:Cardboard = 10 pcs