+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of installation accessories | busbar | |
Number of poles | 2 | |
Rated voltage | 415V | |
Current rating | 100A | |
Number of modules | 24 | |
Insulation voltage | 0.5kV |