+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9Z01440

RCD breaker; Inom: 40A; Ires: 30mA; Poles: 4; 400VAC; IP20; 1÷25mm2

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9Z01440
TME Symbol:
A9Z01440

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
40A
Residual current
30mA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...40°C
Mechanical durability
5000 cycles
Electrical life
2000 cycles
Manufacturer series
IDK
Conform to the norm
IEC EN 61008-1
Trade name
ACTI9, RCD
Dimensions
Gross weight345.8 g
Certificates
EAN code3606480482786
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9Z01440
9 in TME stock
Net price for quantities from 1 pcs - 75.78 USDGross price for quantities from 1 pcs - 75.78 USD
Net price for quantities from 3 pcs - 71.04 USDGross price for quantities from 3 pcs - 71.04 USD
Net price for quantities from 12 pcs - 66.31 USDGross price for quantities from 12 pcs - 66.31 USD
No. of pieces (Multiplicity: 1)