+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9Z32440

RCBO breaker; Inom: 40A; Ires: 100mA; Max surge current: 3kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9Z32440
TME Symbol:
A9Z32440

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type A-SI
Current rating
40A
Residual current
0.1A
Max surge current
3kA
Number of poles
3+N
Rated voltage
380/415V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
15000 cycles
Manufacturer series
ILD
Conform to the norm
IEC EN 61008-1
Trade name
ACTI9
Gross weight382.6 g
Certificates
EAN code3606480442742
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9Z32440
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 120.49 USDGross price for quantities from 1 pcs - 120.49 USD
Net price for quantities from 3 pcs - 112.96 USDGross price for quantities from 3 pcs - 112.96 USD
Net price for quantities from 12 pcs - 105.43 USDGross price for quantities from 12 pcs - 105.43 USD