+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TXC | |
Type of quartz | crystal | |
Frequency | 8MHz | |
Mounting | SMD | |
Body dimensions | 5x3.2x1.2mm | |
Capacitance | 10pF | |
Frequency stability | ±30ppm | |
Resonator tolerance | ±30ppm | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -40...85°C |