+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AA-8.000MAMJ-T

Crystal; 8MHz; SMD; 5x3.2x1.2mm; 18pF; ±30ppm; -40÷85°C


Manufacturer: TXC

Manufacturer part number:
AA-8.000MAMJ-T
TME Symbol:
AA-8.000MAMJ-T

Specification

Manufacturer
TXC
Type of quartz
crystal
Frequency
8MHz
Mounting
SMD
Body dimensions
5x3.2x1.2mm
Capacitance
18pF
Resonator tolerance
±30ppm
Conform to the norm
AEC-Q200
Operating temperature
-40...85°C
Gross weight0.121 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators TXC,
*
AA-8.000MAMJ-T
1030 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs