+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AA0134

Stand; 10kg; 10÷16"; aluminium; laptop; with adjustable height


Manufacturer: LOGILINK

Manufacturer part number:
AA0134
TME Symbol:
AA0134

Specification

Manufacturer
LOGILINK
Type of PC accessories
stand
Force
10kg
Size
10...16"
Material
aluminium
Application
laptop
Version
with adjustable height
Gross weight274.5 g
Certificates
EAN code4052792061857
See other products in this category: Stands and Holders LOGILINK,
*
AA0134
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.76 USDGross price for quantities from 1 pcs - 21.76 USD
Net price for quantities from 3 pcs - 19.04 USDGross price for quantities from 3 pcs - 19.04 USD