+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SAM201910R1002

Voltage relase; 110VAC; side


Manufacturer: ABB

Manufacturer part number:
1SAM201910R1002
TME Symbol:
AA1-110

Specification

Manufacturer
ABB
Type of protection
voltage relase
Rated voltage
110V AC
Mounting
side
Gross weight1 g
Certificates
EAN code4013614343322
See other products in this category: Motor Protection Breakers ABB,
*
1SAM201910R1002
0 in TME stock
Net price for quantities from 1 pcs - 57.40 USDGross price for quantities from 1 pcs - 57.40 USD
Net price for quantities from 10 pcs - 46.55 USDGross price for quantities from 10 pcs - 46.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.