+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SAM201910R1003

Voltage relase; 230VAC; side


Manufacturer: ABB

Manufacturer part number:
1SAM201910R1003
TME Symbol:
AA1-230

Specification

Manufacturer
ABB
Type of protection
voltage relase
Rated voltage
230V AC
Mounting
side
Gross weight109.1 g
Certificates
EAN code4013614343346
See other products in this category: Motor Protection Breakers ABB,
*
1SAM201910R1003
2 in TME stock
Net price for quantities from 1 pcs - 49.69 USDGross price for quantities from 1 pcs - 49.69 USD
Net price for quantities from 3 pcs - 46.85 USDGross price for quantities from 3 pcs - 46.85 USD
Net price for quantities from 10 pcs - 44.01 USDGross price for quantities from 10 pcs - 44.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.