+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AABIL

Cable; HDMI plug,both sides; PVC; textile; HDMI 2.0; 10m; silver


Manufacturer: VENTION

Manufacturer part number:
AABIL
TME Symbol:
AABIL

Specification

Manufacturer
VENTION
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Braid material
textile
Version
HDMI 2.0
Support
2K, 3D, 4K, ARC, Full HD 1080p, HDR, HEC, UHD 2160p
Cable length
10m
Insulation colour
silver
Contact plating
gold-plated
Core diameter
30AWG
Kind of core
Cu
Shield structure
shielded
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight708.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
AABIL
54 in TME stock
Net price for quantities from 1 pcs - 17.97 USDGross price for quantities from 1 pcs - 17.97 USD
Net price for quantities from 5 pcs - 14.72 USDGross price for quantities from 5 pcs - 14.72 USD
Net price for quantities from 10 pcs - 13.01 USDGross price for quantities from 10 pcs - 13.01 USD
Net price for quantities from 20 pcs - 11.39 USDGross price for quantities from 20 pcs - 11.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.