+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AAC243E-S8A-G-LF-TR

IC: PMIC; 50mA; 4.95÷5.1V; 1MHz; SOIC8; boost,buck,flyback,forward

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AAC243E-S8A-G-LF-TR
TME Symbol:
AAC243ES8AGLFTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
50mA
Output voltage
4.95...5.1V
Frequency
1MHz
Case
SOIC8
Mounting
SMD
Operating temperature
-40...105°C
Topology
boost, buck, flyback, forward
Input voltage
30V
Operating voltage
0...30V
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 7.6...30V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
AAC243E-S8A-G-LF-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.52 USDGross price for quantities from 2500 pcs - 1.52 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.