+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | HDMI - HDMI | |
Wire insulation material | PVC | |
Version | HDMI 2.0 | |
Support | 2K, 3D, 4K, Full HD 1080p, UHD 2160p | |
Cable length | 1m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Core diameter | 30AWG | |
Kind of core | Cu, tinned | |
Shield structure | shielded twofold |