+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AAIBH

Cable; HDMI plug,both sides; PVC; HDMI 2.0; 2m; black; 32AWG


Manufacturer: VENTION

Manufacturer part number:
AAIBH
TME Symbol:
AAIBH

Specification

Manufacturer
VENTION
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Version
HDMI 2.0
Support
2K, 3D, 4K, Full HD 1080p, UHD 2160p
Cable length
2m
Insulation colour
black
Contact plating
gold-plated
Core diameter
32AWG
Kind of core
Cu
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight67.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
AAIBH
0 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 20 pcs - 2.84 USDGross price for quantities from 20 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.