+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AAKBK

Cable; HDMI plug,both sides; PVC; HDMI 1.4; 8m; black; 28AWG


Manufacturer: VENTION

Manufacturer part number:
AAKBK
TME Symbol:
AAKBK

Specification

Manufacturer
VENTION
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Version
HDMI 1.4
Support
2K, 3D, 4K, ARC, Full HD 1080p, HDR, UHD 2160p
Cable length
8m
Insulation colour
black
Contact plating
gold-plated
Connection cable features
flat cable
Core diameter
28AWG
Kind of core
Cu
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight632.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
AAKBK
2 in TME stock
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts