+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AAOBL

Cable; HDMI plug,both sides; PVC; HDMI 1.3; Len: 10m; black; 28AWG


Manufacturer: VENTION

Manufacturer part number:
AAOBL
TME Symbol:
AAOBL

Specification

Manufacturer
VENTION
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Version
HDMI 1.3
Cable length
10m
Insulation colour
black
Contact plating
gold-plated
Core diameter
28AWG
Kind of core
Cu
Cable external diameter
9.5mm
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight750.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
AAOBL
7 in TME stock
Net price for quantities from 1 pcs - 21.80 USDGross price for quantities from 1 pcs - 21.80 USD
Net price for quantities from 5 pcs - 17.84 USDGross price for quantities from 5 pcs - 17.84 USD
Net price for quantities from 10 pcs - 15.86 USDGross price for quantities from 10 pcs - 15.86 USD
Net price for quantities from 20 pcs - 13.97 USDGross price for quantities from 20 pcs - 13.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.