+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AASBF

Cable; HDMI plug,both sides; PVC; textile; HDMI 2.0; Len: 1m; black


Manufacturer: VENTION

Manufacturer part number:
AASBF
TME Symbol:
AASBF

Specification

Manufacturer
VENTION
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Braid material
textile
Version
HDMI 2.0
Support
2K, 3D, 4K, UHD 2160p
Cable length
1m
Insulation colour
black
Contact plating
gold-plated
Connection cable features
flat cable
Core diameter
30AWG
Kind of core
Cu, silver plated
Shield structure
shielded twofold
Cable outside dimensions
4.2x14.2mm
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight145.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
AASBF
8 in TME stock
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 7.31 USD
Net price for quantities from 5 pcs - 5.98 USDGross price for quantities from 5 pcs - 5.98 USD
Net price for quantities from 10 pcs - 5.32 USDGross price for quantities from 10 pcs - 5.32 USD
Net price for quantities from 20 pcs - 4.65 USDGross price for quantities from 20 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts