+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AAUBF

Cable; HDMI plug,both sides; PVC; textile; HDMI 2.1; Len: 1m; black


Manufacturer: VENTION

Manufacturer part number:
AAUBF
TME Symbol:
AAUBF

Specification

Manufacturer
VENTION
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Braid material
textile
Version
HDMI 2.1
Support
2K, 3D, 4K, 8K, Dolby-True HD, DTS-HD, eARC, Full HD 1080p, HDR, UHD 2160p, UHD 4320p, VRR
Cable length
1m
Insulation colour
black
Contact plating
gold-plated
Core diameter
28AWG, 30AWG
Kind of core
Cu
Cable external diameter
7.3mm
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight135.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
AAUBF
132 in TME stock
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 5 pcs - 7.07 USDGross price for quantities from 5 pcs - 7.07 USD
Net price for quantities from 10 pcs - 6.29 USDGross price for quantities from 10 pcs - 6.29 USD
Net price for quantities from 20 pcs - 5.51 USDGross price for quantities from 20 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.