+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AB-U3M-VGAF-01

Adapter; Cablexpert; USB 3.0; D-Sub 15pin HD socket,USB A plug


Manufacturer: GEMBIRD

Manufacturer part number:
AB-U3M-VGAF-01
TME Symbol:
AB-U3M-VGAF-01

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
USB 3.0
Cable length
0.15m
Insulation colour
black
Support
Full HD 1080p
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • USB A plug
Gross weight51.2 g
Certificates
EAN code8716309100175
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
AB-U3M-VGAF-01
1 in TME stock
Net price for quantities from 1 pcs - 15.06 USDGross price for quantities from 1 pcs - 15.06 USD
Net price for quantities from 3 pcs - 13.05 USDGross price for quantities from 3 pcs - 13.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts