+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

001090404

Flap grinding wheels; Ø: 125mm; Granularity: 40; 22.23mm

Manufacturer: ABRA BETA

Manufacturer part number:
001090404
TME Symbol:
AB001090404

Specification

Manufacturer
ABRA BETA
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
40
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • cast iron
  • metal
  • stainless steel
Gross weight130 g
EAN code8020935701324
See other products in this category: Cutting and Grinding Discs ABRA BETA,
*
001090404
15 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 5 pcs - 4.93 USDGross price for quantities from 5 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 50 pcs - 4.29 USDGross price for quantities from 50 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs