+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AB 121207

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 65mm; EURONORD; ABS

Manufacturer: FIBOX

Manufacturer part number:
AB 121207
TME Symbol:
AB121207

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
65mm
Manufacturer series
EURONORD
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight207.6 g
Certificates
EAN code6418074036872

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
AB 121207
47 in TME stock
Net price for quantities from 1 pcs - 24.32 USDGross price for quantities from 1 pcs - 24.32 USD
Net price for quantities from 3 pcs - 22.89 USDGross price for quantities from 3 pcs - 22.89 USD
Net price for quantities from 5 pcs - 21.46 USDGross price for quantities from 5 pcs - 21.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs