+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AB 162509

Enclosure: multipurpose; X: 160mm; Y: 250mm; Z: 90mm; EURONORD; ABS

Manufacturer: FIBOX

Manufacturer part number:
AB 162509
TME Symbol:
AB162509

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
250mm
Dimension Z
90mm
Manufacturer series
EURONORD
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight566.3 g
Certificates
EAN code6418074003560

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
AB 162509
24 in TME stock
Net price for quantities from 1 pcs - 47.56 USDGross price for quantities from 1 pcs - 47.56 USD
Net price for quantities from 3 pcs - 44.46 USDGross price for quantities from 3 pcs - 44.46 USD
Net price for quantities from 4 pcs - 42.21 USDGross price for quantities from 4 pcs - 42.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs