+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AB6E-3BV02PTRH

Switch: emergency stop; 16mm; Stabl.pos: 2; NC x2; red; IP65; Pos: 2


Manufacturer: IDEC

Manufacturer part number:
AB6E-3BV02PTRH
TME Symbol:
AB6E-3BV02PTRH

Specification

Manufacturer
IDEC
Type of switch
emergency stop
Switch standard
16mm
Stable positions number
2
Contacts configuration
NC x2
Actuator colour
red
IP rating
IP65
Number of positions
2
Mounting hole dimensions
Ø16mm
Face dimensions
Ø30mm
Button shape
mushroom
Operating temperature
-25...60°C
Gross weight13 g
Certificates
See other products in this category: Panel Mount Switches, Standard 16mm IDEC,
*
AB6E-3BV02PTRH
0 in TME stock
Net price for quantities from 1 pcs - 33.38 USDGross price for quantities from 1 pcs - 33.38 USD
Net price for quantities from 50 pcs - 28.16 USDGross price for quantities from 50 pcs - 28.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.