+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: AB/SS
Manufacturer | PHOENIX CONTACT | |
Type of connector accessories | mounting clamp | |
Flammability rating | UL94V-0 | |
Length | 21.7mm | |
Number of ways | 1 | |
Width | 19.4mm | |
Height | 23.4mm | |
Body colour | grey | |
Operating temperature | -60...110°C |